Part Details for AC12CD201GT5 by Kyocera AVX Components
Overview of AC12CD201GT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC12CD201GT5
AC12CD201GT5 CAD Models
AC12CD201GT5 Part Data Attributes
|
AC12CD201GT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC12CD201GT5
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC12CD201GT5
This table gives cross-reference parts and alternative options found for AC12CD201GT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12CD201GT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12CD0201G2Y | CAP,CERAMIC,200PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CD201GT5 vs AD12CD0201G2Y |
AC12CD0201G2L | CAP,CERAMIC,200PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CD201GT5 vs AC12CD0201G2L |
AC12CD0201G24 | CAP,CERAMIC,200PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CD201GT5 vs AC12CD0201G24 |
AD12CD0201G24 | CAP,CERAMIC,200PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CD201GT5 vs AD12CD0201G24 |
AN12CD0201GT5 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0805, | Kyocera AVX Components | AC12CD201GT5 vs AN12CD0201GT5 |
AN12CD0201GT3 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0805, | Kyocera AVX Components | AC12CD201GT5 vs AN12CD0201GT3 |
AN12CD201GT3 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0805, | Kyocera AVX Components | AC12CD201GT5 vs AN12CD201GT3 |
AC12CD0201GT6 | CAP,CERAMIC,200PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CD201GT5 vs AC12CD0201GT6 |
A312CD0201G2J | CAP,CERAMIC,200PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CD201GT5 vs A312CD0201G2J |
AD12CD0201G2K | CAP,CERAMIC,200PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AC12CD201GT5 vs AD12CD0201G2K |