AC12CD0621KT3
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805

Overview of AC12CD0621KT3 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC12CD0621KT3 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC12CD0621KT3 by Kyocera AVX Components

AC12CD0621KT3
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00062 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e4
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. AC12CD0621KT3
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805
    VS

Alternate Parts for AC12CD0621KT3

This table gives cross-reference parts and alternative options found for AC12CD0621KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12CD0621KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC12CD0621K24 Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805 Kyocera AVX Components AC12CD0621KT3 vs AC12CD0621K24
AC12CD621KT5 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805, Kyocera AVX Components AC12CD0621KT3 vs AC12CD621KT5
AN12CD0621KT2 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805, Kyocera AVX Components AC12CD0621KT3 vs AN12CD0621KT2
AD12CD0621KT2 Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805 Kyocera AVX Components AC12CD0621KT3 vs AD12CD0621KT2
AN12CD0621K2Y Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805, Kyocera AVX Components AC12CD0621KT3 vs AN12CD0621K2Y
AD12CD0621K2K Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805 Kyocera AVX Components AC12CD0621KT3 vs AD12CD0621K2K
AD12CD0621KT5 Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805 Kyocera AVX Components AC12CD0621KT3 vs AD12CD0621KT5
AN12CD621K- Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805, Kyocera AVX Components AC12CD0621KT3 vs AN12CD621K-
AC12CD0621K2L Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805 Kyocera AVX Components AC12CD0621KT3 vs AC12CD0621K2L
AN12CD621KT5 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 0805, Kyocera AVX Components AC12CD0621KT3 vs AN12CD621KT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC12CD0621KT3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC12CD0621KT3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AC12CD0621KT3 would you like to use for your alert(s)?
  • Please alert me when AC12CD0621KT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC12CD0621KT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC12CD0621KT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC12CD0621KT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC12CD0621KT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC12CD0621KT3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: