Part Details for AC1286 by Teledyne Technologies Inc
Overview of AC1286 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1286
AC1286 CAD Models
AC1286 Part Data Attributes
|
AC1286
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AC1286
Teledyne Technologies Inc
Narrow Band Low Power Amplifier, 650MHz Min, 1200MHz Max, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 650 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |