Part Details for AC1210JR-0716ML by YAGEO Corporation
Overview of AC1210JR-0716ML by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1210JR-0716ML
AC1210JR-0716ML CAD Models
AC1210JR-0716ML Part Data Attributes
|
AC1210JR-0716ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210JR-0716ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1210JR-0716ML
This table gives cross-reference parts and alternative options found for AC1210JR-0716ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210JR-0716ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210JR-1316ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210JR-0716ML vs RC1210JR-1316ML |
RMC35-166JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210JR-0716ML vs RMC35-166JB |
RMC1/4-166JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | AC1210JR-0716ML vs RMC1/4-166JB |
AA1210JR-1316ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | AC1210JR-0716ML vs AA1210JR-1316ML |
RPC35166JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | AC1210JR-0716ML vs RPC35166JTE |
RM14J166CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AC1210JR-0716ML vs RM14J166CT |
RMC1/4-166JTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | AC1210JR-0716ML vs RMC1/4-166JTE |
RPC35166JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | AC1210JR-0716ML vs RPC35166JB |
RC1210JR-0716MP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210JR-0716ML vs RC1210JR-0716MP |
1210U2J0166T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1210JR-0716ML vs 1210U2J0166T5E |