Part Details for AC1210FR-134K42L by YAGEO Corporation
Overview of AC1210FR-134K42L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1210FR-134K42L
AC1210FR-134K42L CAD Models
AC1210FR-134K42L Part Data Attributes
|
AC1210FR-134K42L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-134K42L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-134K42L
This table gives cross-reference parts and alternative options found for AC1210FR-134K42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-134K42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJU14F4421U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AC1210FR-134K42L vs ERJU14F4421U |
239073554422L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AC1210FR-134K42L vs 239073554422L |
RMCF1210FT4K42 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-134K42L vs RMCF1210FT4K42 |
CRS1210-2W-4421FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-134K42L vs CRS1210-2W-4421FT |
RC1210FR-134K42P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-134K42L vs RC1210FR-134K42P |
RM14F4421CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AC1210FR-134K42L vs RM14F4421CT |
RK73H2ETTD4421F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-134K42L vs RK73H2ETTD4421F |
CR354421FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-134K42L vs CR354421FB |
CLF12104K421%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | AC1210FR-134K42L vs CLF12104K421%100PPM/KNB16 |
RK73H2ELTED4421F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-134K42L vs RK73H2ELTED4421F |