Part Details for AC1210FR-1321K5L by YAGEO Corporation
Overview of AC1210FR-1321K5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1210FR-1321K5L
AC1210FR-1321K5L CAD Models
AC1210FR-1321K5L Part Data Attributes
|
AC1210FR-1321K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-1321K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-1321K5L
This table gives cross-reference parts and alternative options found for AC1210FR-1321K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-1321K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X2152FDLV | Fixed Resistor, 0.5W, 21500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | AC1210FR-1321K5L vs WR10X2152FDLV |
RTT122152FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AC1210FR-1321K5L vs RTT122152FP3 |
CR-10FP6--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AC1210FR-1321K5L vs CR-10FP6--21K5 |
RMEF1210FT21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AC1210FR-1321K5L vs RMEF1210FT21K5 |
RK73H2ERTBK2152F | RES,SMT,THICK FILM,21.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | AC1210FR-1321K5L vs RK73H2ERTBK2152F |
CLF121021K51%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210FR-1321K5L vs CLF121021K51%100PPM/KKB4 |
NRCA25F2152TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | AC1210FR-1321K5L vs NRCA25F2152TR10QYF |
CRS1210AFX-2152ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | AC1210FR-1321K5L vs CRS1210AFX-2152ELF |
1210W2F2152T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1210FR-1321K5L vs 1210W2F2152T5E |
RK73H2ERTTD2152F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-1321K5L vs RK73H2ERTTD2152F |