Part Details for AC1210FR-101K2L by YAGEO Corporation
Overview of AC1210FR-101K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1210FR-101K2L
AC1210FR-101K2L CAD Models
AC1210FR-101K2L Part Data Attributes
|
AC1210FR-101K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-101K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-101K2L
This table gives cross-reference parts and alternative options found for AC1210FR-101K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-101K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F1201TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AC1210FR-101K2L vs NRCW25F1201TRF |
CRCW1210-AP1001K21%P0BV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | AC1210FR-101K2L vs CRCW1210-AP1001K21%P0BV |
FPS12FT-1201 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | AC1210FR-101K2L vs FPS12FT-1201 |
RMEF1210FT1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AC1210FR-101K2L vs RMEF1210FT1K20 |
239073531202L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1210FR-101K2L vs 239073531202L |
SR1210FR-131K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-101K2L vs SR1210FR-131K2L |
BCTS001210-1201FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | AC1210FR-101K2L vs BCTS001210-1201FTP |
RK73H2ELTED1201F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-101K2L vs RK73H2ELTED1201F |
AC1210FR-131K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1210FR-101K2L vs AC1210FR-131K2L |
RK73H2ELTE1201F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-101K2L vs RK73H2ELTE1201F |