Part Details for AC1210FR-1019K1L by YAGEO Corporation
Overview of AC1210FR-1019K1L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210FR-1019K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 19.1K Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0299 / $0.0365 | RFQ |
Part Details for AC1210FR-1019K1L
AC1210FR-1019K1L CAD Models
AC1210FR-1019K1L Part Data Attributes
|
AC1210FR-1019K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-1019K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-1019K1L
This table gives cross-reference parts and alternative options found for AC1210FR-1019K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-1019K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-201912FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | AC1210FR-1019K1L vs RMC-201912FR |
RC1210FR-1319K1P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-1019K1L vs RC1210FR-1319K1P |
PWR14F1912TEU | Fixed Resistor, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AC1210FR-1019K1L vs PWR14F1912TEU |
RK73H2ETTDD1912F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-1019K1L vs RK73H2ETTDD1912F |
RMF13FT1912 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 19100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | AC1210FR-1019K1L vs RMF13FT1912 |
CR351912FB | Fixed Resistor, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AC1210FR-1019K1L vs CR351912FB |
MR10X1912FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-1019K1L vs MR10X1912FTL |
NRCW25F1912TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AC1210FR-1019K1L vs NRCW25F1912TRF |
CAR14F1912CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AC1210FR-1019K1L vs CAR14F1912CT |
RK73H2ERTTE1912F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-1019K1L vs RK73H2ERTTE1912F |