Part Details for AC1210FR-0753R6L by YAGEO Corporation
Overview of AC1210FR-0753R6L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210FR-0753R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5472CT-ND
|
DigiKey | RES SMD 53.6 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0257 / $0.2300 | Buy Now |
DISTI #
AC1210FR-0753R6L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1210 53.6Ohm 1% Paper T/R - Tape and Reel (Alt: AC1210FR-0753R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0125 | Buy Now |
DISTI #
603-AC1210FR-0753R6L
|
Mouser Electronics | Thick Film Resistors - SMD 31.6k Ohms 1/20W 020 1 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0270 / $0.2300 | Order Now |
|
Future Electronics | Res Thick Film 1210 53.6 Ohm 1% 0.5W(1/2W) 100ppm/C Pad SMD T/R Automotive AEC-Q RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0252 / $0.0274 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 53.6 Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0311 / $0.0379 | RFQ |
Part Details for AC1210FR-0753R6L
AC1210FR-0753R6L CAD Models
AC1210FR-0753R6L Part Data Attributes
|
AC1210FR-0753R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-0753R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-0753R6L
This table gives cross-reference parts and alternative options found for AC1210FR-0753R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-0753R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPD--53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AC1210FR-0753R6L vs CR-10FPD--53R6 |
RMC35K53R6FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210FR-0753R6L vs RMC35K53R6FTE |
RC1210FR-1053R6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-0753R6L vs RC1210FR-1053R6L |
RK73H2EXTED53R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AC1210FR-0753R6L vs RK73H2EXTED53R6F |
RK73H2ERTBK53R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AC1210FR-0753R6L vs RK73H2ERTBK53R6F |
RK73H2ERTTE53R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC1210FR-0753R6L vs RK73H2ERTTE53R6F |
CR-10FP6--53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AC1210FR-0753R6L vs CR-10FP6--53R6 |
RTT1253R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AC1210FR-0753R6L vs RTT1253R6FTP |
CR3553R6FV | Fixed Resistor, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AC1210FR-0753R6L vs CR3553R6FV |
WF10P53R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1210FR-0753R6L vs WF10P53R6FTL |