Datasheets
AC1210FR-071K69L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for AC1210FR-071K69L by YAGEO Corporation

Overview of AC1210FR-071K69L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC1210FR-071K69L

Part # Distributor Description Stock Price Buy
DISTI # AC1210FR-071K69L-ND
DigiKey RES SMD 1.69K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0362
$0.0362 Buy Now
DISTI # AC1210FR-071K69L
Avnet Americas Chip Resistor Automotive Grade Thick Film 1210 1.69kOhm 1% Paper T/R - Tape and Reel (Alt: AC1210FR-071K69L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0114
$0.0114 Buy Now
DISTI # 603-AC1210FR-071K69L
Mouser Electronics Thick Film Resistors - SMD 390Ohms 1/8 Wa 0805 AEC-Q200 Standard Power Version RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.1260
  • 100 $0.0750
  • 1,000 $0.0490
  • 5,000 $0.0360
  • 10,000 $0.0340
  • 25,000 $0.0300
  • 50,000 $0.0280
$0.0280 / $0.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0098
$0.0098 Buy Now

Part Details for AC1210FR-071K69L

AC1210FR-071K69L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC1210FR-071K69L Part Data Attributes

AC1210FR-071K69L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC1210FR-071K69L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1690 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for AC1210FR-071K69L

This table gives cross-reference parts and alternative options found for AC1210FR-071K69L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-071K69L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERJP14F1691U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components AC1210FR-071K69L vs ERJP14F1691U
RC1210FR-071K69L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation AC1210FR-071K69L vs RC1210FR-071K69L
ERJ14NF1691U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components AC1210FR-071K69L vs ERJ14NF1691U
CRCW12101K69FKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies AC1210FR-071K69L vs CRCW12101K69FKEA
CRCW12101K69FKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies AC1210FR-071K69L vs CRCW12101K69FKTA
RMCF1210FT1K69 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc AC1210FR-071K69L vs RMCF1210FT1K69

AC1210FR-071K69L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1210FR-071K69L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1210FR-071K69L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC1210FR-071K69L would you like to use for your alert(s)?
  • Please alert me when AC1210FR-071K69L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC1210FR-071K69L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1210FR-071K69L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC1210FR-071K69L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1210FR-071K69L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1210FR-071K69L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: