Part Details for AC1210FR-071K47L by YAGEO Corporation
Overview of AC1210FR-071K47L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210FR-071K47L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC1210FR-071K47L-ND
|
DigiKey | RES SMD 1.47K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0362 | Buy Now |
DISTI #
AC1210FR-071K47L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1210 1.47kOhm 1% Paper T/R - Tape and Reel (Alt: AC1210FR-071K47L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 | Buy Now |
DISTI #
603-AC1210FR-071K47L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1Ohms 1/4 Wa 1206 Standard Power Version RoHS: Compliant | 0 |
|
$0.0280 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0098 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 1.47K Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0311 / $0.0379 | RFQ |
Part Details for AC1210FR-071K47L
AC1210FR-071K47L CAD Models
AC1210FR-071K47L Part Data Attributes
|
AC1210FR-071K47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-071K47L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-071K47L
This table gives cross-reference parts and alternative options found for AC1210FR-071K47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-071K47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD1471F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-071K47L vs RK73H2ERTTDD1471F |
RC1210FR-101K47L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-071K47L vs RC1210FR-101K47L |
NRCW25F1471TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AC1210FR-071K47L vs NRCW25F1471TRF |
PWR14F1471TEU | Fixed Resistor, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AC1210FR-071K47L vs PWR14F1471TEU |
MR10X1471FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-071K47L vs MR10X1471FBL |
CR-10FP5--1K47 | Fixed Resistor, CHIP | Viking Tech Corp | AC1210FR-071K47L vs CR-10FP5--1K47 |
RK73H2ELTED1471F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-071K47L vs RK73H2ELTED1471F |
RK73H2ETTE1471F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-071K47L vs RK73H2ETTE1471F |
RK73H2ERTTE1471F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-071K47L vs RK73H2ERTTE1471F |
RC1210FR-071K47L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-071K47L vs RC1210FR-071K47L |