Part Details for AC1210DR-1339RL by YAGEO Corporation
Overview of AC1210DR-1339RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1210DR-1339RL
AC1210DR-1339RL CAD Models
AC1210DR-1339RL Part Data Attributes
|
AC1210DR-1339RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210DR-1339RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1210DR-1339RL
This table gives cross-reference parts and alternative options found for AC1210DR-1339RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210DR-1339RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTED39R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-1339RL vs RK73H2ETTED39R0D |
RC1210DR-1039RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-1339RL vs RC1210DR-1039RL |
ERJU14D39R0U | Fixed Resistor, | Panasonic Electronic Components | AC1210DR-1339RL vs ERJU14D39R0U |
AC1210DR-1039RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-1339RL vs AC1210DR-1039RL |
RK73H2ETTE39R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-1339RL vs RK73H2ETTE39R0D |
RMSW35K390DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210DR-1339RL vs RMSW35K390DB |
RTT1239R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AC1210DR-1339RL vs RTT1239R0DTP |
RC1210DR-0739RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-1339RL vs RC1210DR-0739RL |
RMC1/4K390DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210DR-1339RL vs RMC1/4K390DTE |
RK73H2ELTDB39R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AC1210DR-1339RL vs RK73H2ELTDB39R0D |