AC1210DR-13330KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of AC1210DR-13330KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC1210DR-13330KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC1210DR-13330KL by YAGEO Corporation

AC1210DR-13330KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
330000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. AC1210DR-13330KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for AC1210DR-13330KL

This table gives cross-reference parts and alternative options found for AC1210DR-13330KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210DR-13330KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJS14D3303U Fixed Resistor, Panasonic Electronic Components AC1210DR-13330KL vs ERJS14D3303U
AF1210DR-13330KL Fixed Resistor, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation AC1210DR-13330KL vs AF1210DR-13330KL
PWR14D3303TEU Fixed Resistor, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics AC1210DR-13330KL vs PWR14D3303TEU
RK73H2ELBK3303D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AC1210DR-13330KL vs RK73H2ELBK3303D
RMSW35K334DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc AC1210DR-13330KL vs RMSW35K334DB
RTT123303DP3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec AC1210DR-13330KL vs RTT123303DP3
RK73H2ELTED3303D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AC1210DR-13330KL vs RK73H2ELTED3303D
RTT123303DP2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec AC1210DR-13330KL vs RTT123303DP2
RK73H2ERTTE3303D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AC1210DR-13330KL vs RK73H2ERTTE3303D
AC1210DR-10330KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation AC1210DR-13330KL vs AC1210DR-10330KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1210DR-13330KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1210DR-13330KL by YAGEO Corporation

  • Please alert me when AC1210DR-13330KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC1210DR-13330KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1210DR-13330KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC1210DR-13330KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1210DR-13330KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1210DR-13330KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: