Part Details for AC1210DR-1327K4L by YAGEO Corporation
Overview of AC1210DR-1327K4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1210DR-1327K4L
AC1210DR-1327K4L CAD Models
AC1210DR-1327K4L Part Data Attributes
|
AC1210DR-1327K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210DR-1327K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1210DR-1327K4L
This table gives cross-reference parts and alternative options found for AC1210DR-1327K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210DR-1327K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTD2742D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-1327K4L vs RK73H2ERTTD2742D |
RK73H2ETTD2742D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-1327K4L vs RK73H2ETTD2742D |
RK73H2ELTD2742D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-1327K4L vs RK73H2ELTD2742D |
RC1210DR-1327K4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-1327K4L vs RC1210DR-1327K4L |
RK73H2ETTDD2742D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-1327K4L vs RK73H2ETTDD2742D |
RTT122742DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AC1210DR-1327K4L vs RTT122742DP2 |
CR35-2742DV | Fixed Resistor, Wire Wound, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AC1210DR-1327K4L vs CR35-2742DV |
ERJU14D2742U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | AC1210DR-1327K4L vs ERJU14D2742U |
CR1210-2W-2742DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AC1210DR-1327K4L vs CR1210-2W-2742DSNT-13 |
AC1210DR-1027K4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-1327K4L vs AC1210DR-1027K4L |