Part Details for AC1210DR-10866RL by YAGEO Corporation
Overview of AC1210DR-10866RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1210DR-10866RL
AC1210DR-10866RL CAD Models
AC1210DR-10866RL Part Data Attributes
|
AC1210DR-10866RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210DR-10866RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1210DR-10866RL
This table gives cross-reference parts and alternative options found for AC1210DR-10866RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210DR-10866RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT128660DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | AC1210DR-10866RL vs RTT128660DP2 |
CR1210-2W-8660DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | AC1210DR-10866RL vs CR1210-2W-8660DPT-13 |
RMC1/4K8660DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210DR-10866RL vs RMC1/4K8660DB |
AF1210DR-13866RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 866ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210DR-10866RL vs AF1210DR-13866RL |
RK73H2ETTED8660D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210DR-10866RL vs RK73H2ETTED8660D |
RK73H2ERTTED8660D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210DR-10866RL vs RK73H2ERTTED8660D |
RK73H2ERTTDD8660D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210DR-10866RL vs RK73H2ERTTDD8660D |
RK73H2ERTTE8660D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AC1210DR-10866RL vs RK73H2ERTTE8660D |
RTT128660DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | AC1210DR-10866RL vs RTT128660DP4 |
RTT128660DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | AC1210DR-10866RL vs RTT128660DTP |