Part Details for AC1210DR-1019K6L by YAGEO Corporation
Overview of AC1210DR-1019K6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1210DR-1019K6L
AC1210DR-1019K6L CAD Models
AC1210DR-1019K6L Part Data Attributes
|
AC1210DR-1019K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210DR-1019K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1210DR-1019K6L
This table gives cross-reference parts and alternative options found for AC1210DR-1019K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210DR-1019K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT121962DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AC1210DR-1019K6L vs RTT121962DP2 |
RC1210DR-1319K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-1019K6L vs RC1210DR-1319K6L |
RK73H2ERTBK1962D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AC1210DR-1019K6L vs RK73H2ERTBK1962D |
RK73H2ETTE1962D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-1019K6L vs RK73H2ETTE1962D |
SR1210DR-1319K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-1019K6L vs SR1210DR-1319K6L |
RK73H2ERTBK1962D | RES,SMT,THICK FILM,19.6K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | AC1210DR-1019K6L vs RK73H2ERTBK1962D |
CLF121019K60.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210DR-1019K6L vs CLF121019K60.5%100PPM/KKB4 |
CLF121019K60.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210DR-1019K6L vs CLF121019K60.5%100PPM/KKB16 |
RK73H2ETTED1962D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-1019K6L vs RK73H2ETTED1962D |
RMC1/4K1962DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210DR-1019K6L vs RMC1/4K1962DTE |