Part Details for AC1210DR-075K9L by YAGEO Corporation
Overview of AC1210DR-075K9L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210DR-075K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 5.9K Ohms 0.5% 1/2W 100PPM AEC-Q20 | 0 |
|
$0.0450 / $0.0549 | RFQ |
Part Details for AC1210DR-075K9L
AC1210DR-075K9L CAD Models
AC1210DR-075K9L Part Data Attributes
|
AC1210DR-075K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210DR-075K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1210DR-075K9L
This table gives cross-reference parts and alternative options found for AC1210DR-075K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210DR-075K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210DR-105K9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-075K9L vs RC1210DR-105K9L |
RK73H2EGBK5901D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-075K9L vs RK73H2EGBK5901D |
CR35-5901DB | Fixed Resistor, Wire Wound, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AC1210DR-075K9L vs CR35-5901DB |
RMF13DT5901 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5900ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | AC1210DR-075K9L vs RMF13DT5901 |
RC1210DR-075K9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-075K9L vs RC1210DR-075K9L |
AC1210DR-135K9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-075K9L vs AC1210DR-135K9L |
RM13DTN5901 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC1210DR-075K9L vs RM13DTN5901 |
CR1210-2W-5901DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AC1210DR-075K9L vs CR1210-2W-5901DT-13 |
AC1210DR-105K9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-075K9L vs AC1210DR-105K9L |
CLF12105K90.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210DR-075K9L vs CLF12105K90.5%100PPM/KNB16 |