Part Details for AC1210DR-07499RL by YAGEO Corporation
Overview of AC1210DR-07499RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210DR-07499RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 499 Ohms 0.5% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0435 / $0.0531 | RFQ |
Part Details for AC1210DR-07499RL
AC1210DR-07499RL CAD Models
AC1210DR-07499RL Part Data Attributes
|
AC1210DR-07499RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210DR-07499RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1210DR-07499RL
This table gives cross-reference parts and alternative options found for AC1210DR-07499RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210DR-07499RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM14D4990CT-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210DR-07499RL vs RM14D4990CT-X |
CLF1210499R0.5%100PPM/KKB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | AC1210DR-07499RL vs CLF1210499R0.5%100PPM/KKB4 |
RK73H2ERTTED4990D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210DR-07499RL vs RK73H2ERTTED4990D |
RK73H2ERTTEB4990D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,499 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | AC1210DR-07499RL vs RK73H2ERTTEB4990D |
CRB32TR4990D | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | AC1210DR-07499RL vs CRB32TR4990D |
CLF1210499R0.5%100PPM/KKB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | AC1210DR-07499RL vs CLF1210499R0.5%100PPM/KKB16 |
RK73H2ELTED4990D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210DR-07499RL vs RK73H2ELTED4990D |
RTT124990DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | AC1210DR-07499RL vs RTT124990DTP |
RMF13DT4990 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 499ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AC1210DR-07499RL vs RMF13DT4990 |
RK73H2ERTBK4990D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,499 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | AC1210DR-07499RL vs RK73H2ERTBK4990D |