Part Details for AC1206JR-131K2L by YAGEO Corporation
Overview of AC1206JR-131K2L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206JR-131K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1206JR-131K2LTR-ND
|
DigiKey | RES 1.2K OHM 5% 1/4W 1206 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AC1206JR-131K2L
|
Avnet Americas | Resistor Thick Film 1206 1.2k Ohm ±5% 1/4W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC1206JR-131K2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
DISTI #
603-AC1206JR-131K2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2K Ohm 1/4 W 1206 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1300 | Order Now |
DISTI #
E02:0323_10361599
|
Arrow Electronics | Res Thick Film 1206 1.2K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Date Code: 2420 | Europe - 80000 |
|
$0.0064 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0037 | Buy Now |
DISTI #
82787552
|
Verical | Res Thick Film 1206 1.2K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Date Code: 2420 | Americas - 80000 |
|
$0.0064 | Buy Now |
DISTI #
AC1206JR-131K2L
|
TTI | Thick Film Resistors - SMD 1.2K Ohm 1/4 W 1206 5% AEC-Q200 pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0065 | Buy Now |
DISTI #
C1S900103413054
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 80000 |
|
$0.0032 / $0.0044 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.2K Ohms 5% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0090 / $0.0117 | RFQ |
Part Details for AC1206JR-131K2L
AC1206JR-131K2L CAD Models
AC1206JR-131K2L Part Data Attributes
|
AC1206JR-131K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JR-131K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206JR-131K2L
This table gives cross-reference parts and alternative options found for AC1206JR-131K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206JR-131K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216J122CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AC1206JR-131K2L vs RC3216J122CS |
CR-06JP7---1K2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206JR-131K2L vs CR-06JP7---1K2 |
AC1206JR-101K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1206JR-131K2L vs AC1206JR-101K2L |
232271161122L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206JR-131K2L vs 232271161122L |
RMEF1206JT1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206JR-131K2L vs RMEF1206JT1K20 |
PWR06JTEO1201 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206JR-131K2L vs PWR06JTEO1201 |
RMNW32K122JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206JR-131K2L vs RMNW32K122JTP |
CR-06JH6---1K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206JR-131K2L vs CR-06JH6---1K2 |
RC1206J122-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AC1206JR-131K2L vs RC1206J122-07-RG70 |
NQ06W4J0122T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1206JR-131K2L vs NQ06W4J0122T5E |