AC1206FR-7W732RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of AC1206FR-7W732RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC1206FR-7W732RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-AC1206FR-7W732RL-ND
DigiKey RES 732 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0176
$0.0176 Buy Now
DISTI # AC1206FR-7W732RL
Avnet Americas Chip Resistor Automotive Grade Thick Film 1206 732Ohm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-7W732RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0076
$0.0076 Buy Now
DISTI # 603-AC1206FR-7W732RL
Mouser Electronics Thick Film Resistors - SMD 732Ohms 1/4W 1206 1% AEC-Q200 Double Power Version RoHS: Compliant 0
  • 1 $0.1900
  • 10 $0.0670
  • 100 $0.0370
  • 1,000 $0.0230
  • 5,000 $0.0150
  • 10,000 $0.0120
  • 25,000 $0.0110
  • 50,000 $0.0100
$0.0100 / $0.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0065
$0.0065 Buy Now
Ozdisan Elektronik RES.(3216) 1206 732 Ohms 1% 1/2W 100PPM AEC-Q200 S 0
  • 20 $0.0193
  • 5,000 $0.0158
$0.0158 / $0.0193 RFQ

CAD Models for AC1206FR-7W732RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC1206FR-7W732RL by YAGEO Corporation

AC1206FR-7W732RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
732 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AC1206FR-7W732RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AC1206FR-7W732RL

This table gives cross-reference parts and alternative options found for AC1206FR-7W732RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W732RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206B-7320-FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc AC1206FR-7W732RL vs MC1206B-7320-FT
RMCP1206FT732R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AC1206FR-7W732RL vs RMCP1206FT732R
CRGH1206F732R Fixed Resistor, Thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 TE Connectivity AC1206FR-7W732RL vs CRGH1206F732R
CR1206F732RP200.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd AC1206FR-7W732RL vs CR1206F732RP200.5W
RAG06K7320FCL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AC1206FR-7W732RL vs RAG06K7320FCL
RAG06K7320FC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AC1206FR-7W732RL vs RAG06K7320FC
RMCH32K7320FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc AC1206FR-7W732RL vs RMCH32K7320FTP
WF12P7320FTLV Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation AC1206FR-7W732RL vs WF12P7320FTLV
MC1206B-7320-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc AC1206FR-7W732RL vs MC1206B-7320-FBQ
RM12F7320CT-U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics AC1206FR-7W732RL vs RM12F7320CT-U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1206FR-7W732RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1206FR-7W732RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC1206FR-7W732RL would you like to use for your alert(s)?
  • Please alert me when AC1206FR-7W732RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC1206FR-7W732RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1206FR-7W732RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC1206FR-7W732RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1206FR-7W732RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1206FR-7W732RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: