Part Details for AC1206FR-7W5R62L by YAGEO Corporation
Overview of AC1206FR-7W5R62L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-7W5R62L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1206FR-7W5R62L-ND
|
DigiKey | RES 5.62 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0296 | Buy Now |
DISTI #
AC1206FR-7W5R62L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 5.62Ohm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-7W5R62L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
603-AC1206FR-7W5R62L
|
Mouser Electronics | Thick Film Resistors - SMD 5.62Ohms 1/4W 1206 1 % AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0200 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0132 | Buy Now |
Part Details for AC1206FR-7W5R62L
AC1206FR-7W5R62L CAD Models
AC1206FR-7W5R62L Part Data Attributes
|
AC1206FR-7W5R62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-7W5R62L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-7W5R62L
This table gives cross-reference parts and alternative options found for AC1206FR-7W5R62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W5R62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-06FHD--5R62 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-7W5R62L vs CR-06FHD--5R62 |
RBX32-5R62FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-7W5R62L vs RBX32-5R62FTP |
RBX32-5R62FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-7W5R62L vs RBX32-5R62FB |
RMCS1206FT5R62-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-7W5R62L vs RMCS1206FT5R62-HP |
RPC1206FG5R62-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-7W5R62L vs RPC1206FG5R62-HP |
RC1206FR-3W5R62L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | AC1206FR-7W5R62L vs RC1206FR-3W5R62L |
RMCH32-5R62FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-7W5R62L vs RMCH32-5R62FTP |
PWR12F5R62TFU | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-7W5R62L vs PWR12F5R62TFU |
WHPC1206-5R62FT5 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 5.62ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | AC1206FR-7W5R62L vs WHPC1206-5R62FT5 |
CR-06FHA--5R62 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-7W5R62L vs CR-06FHA--5R62 |