Part Details for AC1206FR-3W9M31L by YAGEO Corporation
Overview of AC1206FR-3W9M31L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206FR-3W9M31L
AC1206FR-3W9M31L CAD Models
AC1206FR-3W9M31L Part Data Attributes
|
AC1206FR-3W9M31L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-3W9M31L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9310000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9310000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-3W9M31L
This table gives cross-reference parts and alternative options found for AC1206FR-3W9M31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-3W9M31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-7W9M31L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9310000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-3W9M31L vs AC1206FR-7W9M31L |
HP06W2F9314TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9310000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-3W9M31L vs HP06W2F9314TCE |
PS06W2F9314T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9310000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-3W9M31L vs PS06W2F9314T5E |
WF2P9314FTL | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 9310000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1206FR-3W9M31L vs WF2P9314FTL |
CR1206F9M31D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9310000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-3W9M31L vs CR1206F9M31D500.5W |
CR1206F9M31P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9310000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-3W9M31L vs CR1206F9M31P200.5W |
CR1206F9M31P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9310000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-3W9M31L vs CR1206F9M31P100.5W |
HP06W2F9314T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9310000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-3W9M31L vs HP06W2F9314T4E |