Part Details for AC1206FR-3W619RL by YAGEO Corporation
Overview of AC1206FR-3W619RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206FR-3W619RL
AC1206FR-3W619RL CAD Models
AC1206FR-3W619RL Part Data Attributes
|
AC1206FR-3W619RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-3W619RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-3W619RL
This table gives cross-reference parts and alternative options found for AC1206FR-3W619RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-3W619RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-6190-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-3W619RL vs MC1206B-6190-FT |
RAS12FTN6190 | Fixed Resistor, 0.5W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AC1206FR-3W619RL vs RAS12FTN6190 |
RAG06K6190FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-3W619RL vs RAG06K6190FTG |
RMCH32K6190FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-3W619RL vs RMCH32K6190FTP |
RBX32K6190FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-3W619RL vs RBX32K6190FB |
RMCP1206FG619R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-3W619RL vs RMCP1206FG619R |
AC1206FR-7W619RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-3W619RL vs AC1206FR-7W619RL |
RM12F6190CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206FR-3W619RL vs RM12F6190CT-U |
MC1206B-6190-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-3W619RL vs MC1206B-6190-FBQ |
FPF06FT-6190 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-3W619RL vs FPF06FT-6190 |