Datasheets
AC1206FR-108M66L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for AC1206FR-108M66L by YAGEO Corporation

Overview of AC1206FR-108M66L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC1206FR-108M66L

Part # Distributor Description Stock Price Buy
Ozdisan Elektronik RES.(3216) 1206 8.66M Ohms 1% 1/4W 100PPM AEC-Q200 0
  • 25 $0.0129
  • 10,000 $0.0106
$0.0106 / $0.0129 RFQ

Part Details for AC1206FR-108M66L

AC1206FR-108M66L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC1206FR-108M66L Part Data Attributes

AC1206FR-108M66L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC1206FR-108M66L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 8660000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for AC1206FR-108M66L

This table gives cross-reference parts and alternative options found for AC1206FR-108M66L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-108M66L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRG1206F8M66 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 TE Connectivity AC1206FR-108M66L vs CRG1206F8M66
AF1206FR-078M66L Fixed Resistor, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AC1206FR-108M66L vs AF1206FR-078M66L
RC1206FR-138M66P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AC1206FR-108M66L vs RC1206FR-138M66P
CRCW12068M66FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies AC1206FR-108M66L vs CRCW12068M66FKEAC
RC3216F8664GS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics AC1206FR-108M66L vs RC3216F8664GS
HQ06S4F8664T4E Fixed Resistor, 0.25W, 8660000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd AC1206FR-108M66L vs HQ06S4F8664T4E
232272488665 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AC1206FR-108M66L vs 232272488665
RC3216F8664AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics AC1206FR-108M66L vs RC3216F8664AS
FCF06FS-8664 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd AC1206FR-108M66L vs FCF06FS-8664
FCF06FS-8664-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd AC1206FR-108M66L vs FCF06FS-8664-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1206FR-108M66L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1206FR-108M66L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC1206FR-108M66L would you like to use for your alert(s)?
  • Please alert me when AC1206FR-108M66L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC1206FR-108M66L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1206FR-108M66L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC1206FR-108M66L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1206FR-108M66L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1206FR-108M66L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: