There are no models available for this part yet.
Overview of AC1206FR-0788R7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1206FR-0788R7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK2824
|
Newark | Automotive Ac Series 1206 (3216) 88.7 Ohm ±1% 1/4 (0.25) Rohs Compliant: Yes |Yageo AC1206FR-0788R7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now | |
DISTI #
59AK1336
|
Newark | Res, 88R7, 1%, 0.25W, Thick Film, 1206, Resistance:88.7Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Yageo AC1206FR-0788R7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now | |
DISTI #
YAG3909CT-ND
|
DigiKey | RES SMD 88.7 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0117 / $0.1000 | Buy Now | |
DISTI #
AC1206FR-0788R7L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 88.7Ohm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-0788R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 / $0.0055 | Buy Now | |
DISTI #
603-AC1206FR-0788R7L
|
Mouser Electronics | Thick Film Resistors - SMD 88.7 Ohms 1/4 W 1206 1% AEC-Q200 Standard Power Version RoHS: Compliant | 3876 |
|
$0.0080 / $0.1200 | Buy Now | |
Future Electronics | Thick Film Res - 1206 1% 88.7 Ohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0088 | Buy Now | ||
DISTI #
AC1206FR-0788R7L
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 1206 88.7Ohm 1% Paper T/R (Alt: AC1206FR-0788R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 88.7 Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0105 / $0.0128 | RFQ |
CAD Models for AC1206FR-0788R7L by YAGEO Corporation
Part Data Attributes for AC1206FR-0788R7L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
88.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC1206FR-0788R7L
This table gives cross-reference parts and alternative options found for AC1206FR-0788R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-0788R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL12F88R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | AC1206FR-0788R7L vs NRCL12F88R7TRF |
RK73H2BRTTDB88R7F | RES,SMT,THICK FILM,88.7 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | AC1206FR-0788R7L vs RK73H2BRTTDB88R7F |
CR1206F88R7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-0788R7L vs CR1206F88R7D50 |
CR1206-FX-88R7ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AC1206FR-0788R7L vs CR1206-FX-88R7ELF |
CR3288R7FB | Fixed Resistor, 0.25W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | AC1206FR-0788R7L vs CR3288R7FB |
RS06K88R7FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-0788R7L vs RS06K88R7FCG |
RK73H2BGBK88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-0788R7L vs RK73H2BGBK88R7F |
RK73H2BRTBK88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206FR-0788R7L vs RK73H2BRTBK88R7F |
RK73H2BTTE88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-0788R7L vs RK73H2BTTE88R7F |
CR1206F88R7P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-0788R7L vs CR1206F88R7P10 |