AC1206DRE13820RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of AC1206DRE13820RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC1206DRE13820RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC1206DRE13820RL by YAGEO Corporation

AC1206DRE13820RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMBLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
820 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. AC1206DRE13820RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AC1206DRE13820RL

This table gives cross-reference parts and alternative options found for AC1206DRE13820RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DRE13820RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC1/8C821DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc AC1206DRE13820RL vs RGC1/8C821DTP
RK73G2BTTEB8200D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc AC1206DRE13820RL vs RK73G2BTTEB8200D
RK73G2BTTED8200D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AC1206DRE13820RL vs RK73G2BTTED8200D
RK73G2BTBK8200D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc AC1206DRE13820RL vs RK73G2BTBK8200D
RS73G2BRTTD8200D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AC1206DRE13820RL vs RS73G2BRTTD8200D
RK73G2BLTEB8200D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc AC1206DRE13820RL vs RK73G2BLTEB8200D
SG73G2BTTD8200D Fixed Resistor, 0.33W, 820ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AC1206DRE13820RL vs SG73G2BTTD8200D
RK73G2BLBK8200D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc AC1206DRE13820RL vs RK73G2BLBK8200D
RE1206DRE10820RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation AC1206DRE13820RL vs RE1206DRE10820RL
RK73G2BRTTE8200D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AC1206DRE13820RL vs RK73G2BRTTE8200D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1206DRE13820RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1206DRE13820RL by YAGEO Corporation

  • Please alert me when AC1206DRE13820RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC1206DRE13820RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1206DRE13820RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC1206DRE13820RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1206DRE13820RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1206DRE13820RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: