Part Details for AC1206DRE13154KL by YAGEO Corporation
Overview of AC1206DRE13154KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DRE13154KL
AC1206DRE13154KL CAD Models
AC1206DRE13154KL Part Data Attributes
|
AC1206DRE13154KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DRE13154KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DRE13154KL
This table gives cross-reference parts and alternative options found for AC1206DRE13154KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DRE13154KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BRTTED1543D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DRE13154KL vs RK73G2BRTTED1543D |
RK73G2BRTTD1543D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DRE13154KL vs RK73G2BRTTD1543D |
RK73G2BTTD1543D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC1206DRE13154KL vs RK73G2BTTD1543D |
AC1206DRE07154KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DRE13154KL vs AC1206DRE07154KL |
RS73G2BTTD1543D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 154000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DRE13154KL vs RS73G2BTTD1543D |
CR-06DEA--154K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206DRE13154KL vs CR-06DEA--154K |
RK73G2BLTEB1543D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DRE13154KL vs RK73G2BLTEB1543D |
RK73G2BLTE1543D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DRE13154KL vs RK73G2BLTE1543D |
SG73G2BTTE1543D | Fixed Resistor, 0.33W, 154000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DRE13154KL vs SG73G2BTTE1543D |
FCF06DW-1543P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206DRE13154KL vs FCF06DW-1543P |