AC1206DRE07475KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of AC1206DRE07475KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC1206DRE07475KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC1206DRE07475KL by YAGEO Corporation

AC1206DRE07475KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
LASER TRIMBLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
475000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. AC1206DRE07475KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AC1206DRE07475KL

This table gives cross-reference parts and alternative options found for AC1206DRE07475KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DRE07475KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR8UTD4753V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group AC1206DRE07475KL vs TSR8UTD4753V
FCF06DW-4753P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd AC1206DRE07475KL vs FCF06DW-4753P
TSR8UD4753V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group AC1206DRE07475KL vs TSR8UD4753V
FCF06DV-4753PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd AC1206DRE07475KL vs FCF06DV-4753PW
RCA1206475K0.5%50ET1E3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Vishay Intertechnologies AC1206DRE07475KL vs RCA1206475K0.5%50ET1E3
SG73G2BTTD4753D Fixed Resistor, 0.33W, 475000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AC1206DRE07475KL vs SG73G2BTTD4753D
CRCW12064753D50RT6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Vishay Intertechnologies AC1206DRE07475KL vs CRCW12064753D50RT6
CR-06DEF--475K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AC1206DRE07475KL vs CR-06DEF--475K
RS73G2BRTTD4753D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 475000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AC1206DRE07475KL vs RS73G2BRTTD4753D
RK73G2BTTE4753D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AC1206DRE07475KL vs RK73G2BTTE4753D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1206DRE07475KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1206DRE07475KL by YAGEO Corporation

  • Please alert me when AC1206DRE07475KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC1206DRE07475KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1206DRE07475KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC1206DRE07475KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1206DRE07475KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1206DRE07475KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: