AC1206DRE07324RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of AC1206DRE07324RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC1206DRE07324RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC1206DRE07324RL by YAGEO Corporation

AC1206DRE07324RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
324 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. AC1206DRE07324RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AC1206DRE07324RL

This table gives cross-reference parts and alternative options found for AC1206DRE07324RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DRE07324RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS73G2BTTD3240D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 324ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AC1206DRE07324RL vs RS73G2BTTD3240D
RK73G2BLTDD3240D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AC1206DRE07324RL vs RK73G2BLTDD3240D
RGC1/8C3240DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc AC1206DRE07324RL vs RGC1/8C3240DB
CR-06DEB--324R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AC1206DRE07324RL vs CR-06DEB--324R
RK73G2BTTDB3240D RES,SMT,THICK FILM,324 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation AC1206DRE07324RL vs RK73G2BTTDB3240D
CRCW1206324RDHECP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies AC1206DRE07324RL vs CRCW1206324RDHECP
FCF06DW-3240PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd AC1206DRE07324RL vs FCF06DW-3240PW
RK73G2BLTDB3240D RES,SMT,THICK FILM,324 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation AC1206DRE07324RL vs RK73G2BLTDB3240D
RE1206DRE10324RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 324ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AC1206DRE07324RL vs RE1206DRE10324RL
RK73G2BTTEB3240D RES,SMT,THICK FILM,324 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation AC1206DRE07324RL vs RK73G2BTTEB3240D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1206DRE07324RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1206DRE07324RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC1206DRE07324RL would you like to use for your alert(s)?
  • Please alert me when AC1206DRE07324RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC1206DRE07324RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1206DRE07324RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC1206DRE07324RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1206DRE07324RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1206DRE07324RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: