Part Details for AC1206DRE0716RL by YAGEO Corporation
Overview of AC1206DRE0716RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DRE0716RL
AC1206DRE0716RL CAD Models
AC1206DRE0716RL Part Data Attributes
|
AC1206DRE0716RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DRE0716RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DRE0716RL
This table gives cross-reference parts and alternative options found for AC1206DRE0716RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DRE0716RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTD16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DRE0716RL vs RK73G2BLTD16R0D |
RM12D16R0CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AC1206DRE0716RL vs RM12D16R0CT50 |
CR-06DE7---16R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206DRE0716RL vs CR-06DE7---16R |
RK73G2BTTEB16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DRE0716RL vs RK73G2BTTEB16R0D |
RK73G2BTTEB16R0D | RES,SMT,THICK FILM,16 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | AC1206DRE0716RL vs RK73G2BTTEB16R0D |
RK73G2BLTDB16R0D | RES,SMT,THICK FILM,16 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | AC1206DRE0716RL vs RK73G2BLTDB16R0D |
RGC1206DTC16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206DRE0716RL vs RGC1206DTC16R0 |
RK73G2BTTED16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC1206DRE0716RL vs RK73G2BTTED16R0D |
RS73G2BTTD16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DRE0716RL vs RS73G2BTTD16R0D |
RK73G2BTTDB16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DRE0716RL vs RK73G2BTTDB16R0D |