Part Details for AC1206DR-7W120KL by YAGEO Corporation
Overview of AC1206DR-7W120KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DR-7W120KL
AC1206DR-7W120KL CAD Models
AC1206DR-7W120KL Part Data Attributes
|
AC1206DR-7W120KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-7W120KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-7W120KL
This table gives cross-reference parts and alternative options found for AC1206DR-7W120KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-7W120KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS12D1203TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AC1206DR-7W120KL vs NRCPS12D1203TRQYF |
RPC1206DG120K-HP | Fixed Resistor, Thick Film, 0.5W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206DR-7W120KL vs RPC1206DG120K-HP |
RBX32K124DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-7W120KL vs RBX32K124DB |
RAG06K124DC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206DR-7W120KL vs RAG06K124DC |
NRCPS12D124TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AC1206DR-7W120KL vs NRCPS12D124TRQYF |
MC1206B-1203-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-7W120KL vs MC1206B-1203-DTQ |
RPC1206DT120K-HP | Fixed Resistor, Thick Film, 0.5W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206DR-7W120KL vs RPC1206DT120K-HP |
RAG06K124DBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206DR-7W120KL vs RAG06K124DBG |
RAG06K124DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206DR-7W120KL vs RAG06K124DB |
ESR18EZPD1203 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | AC1206DR-7W120KL vs ESR18EZPD1203 |