Part Details for AC1206DR-3W75RL by YAGEO Corporation
Overview of AC1206DR-3W75RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DR-3W75RL
AC1206DR-3W75RL CAD Models
AC1206DR-3W75RL Part Data Attributes
|
AC1206DR-3W75RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-3W75RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-3W75RL
This table gives cross-reference parts and alternative options found for AC1206DR-3W75RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-3W75RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-75R0-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-3W75RL vs MC1206B-75R0-DTW |
NRCPS12D75R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AC1206DR-3W75RL vs NRCPS12D75R0TRQYF |
RAG06K750DTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206DR-3W75RL vs RAG06K750DTL |
MC1206-75R0-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-3W75RL vs MC1206-75R0-DT |
CR1206D75RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206DR-3W75RL vs CR1206D75RD500.5W |
RBX32K75R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-3W75RL vs RBX32K75R0DB |
RBX32K750DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-3W75RL vs RBX32K750DB |
RAG06K750DTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206DR-3W75RL vs RAG06K750DTG |
MC1206-75R0-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-3W75RL vs MC1206-75R0-DTQ |
CR1206D75RP100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206DR-3W75RL vs CR1206D75RP100.5W |