Part Details for AC1206DR-1342R2L by YAGEO Corporation
Overview of AC1206DR-1342R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DR-1342R2L
AC1206DR-1342R2L CAD Models
AC1206DR-1342R2L Part Data Attributes
|
AC1206DR-1342R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-1342R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-1342R2L
This table gives cross-reference parts and alternative options found for AC1206DR-1342R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-1342R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K42R2DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206DR-1342R2L vs RS06K42R2DTL |
MC1206P-42R2-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | AC1206DR-1342R2L vs MC1206P-42R2-DB |
ERJU08D42R2V | Fixed Resistor, | Panasonic Electronic Components | AC1206DR-1342R2L vs ERJU08D42R2V |
RK73H2BTTED42R2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-1342R2L vs RK73H2BTTED42R2D |
RMS12DT42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AC1206DR-1342R2L vs RMS12DT42R2 |
MC1206P-42R2-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-1342R2L vs MC1206P-42R2-DT101 |
RC1206DR-1342R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-1342R2L vs RC1206DR-1342R2L |
RMC1/8K42R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-1342R2L vs RMC1/8K42R2DTP |
MC1206P-42R2-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-1342R2L vs MC1206P-42R2-DB101 |
CR1206-4W-42R2DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | AC1206DR-1342R2L vs CR1206-4W-42R2DT-13 |