Part Details for AC1206DR-131M3L by YAGEO Corporation
Overview of AC1206DR-131M3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DR-131M3L
AC1206DR-131M3L CAD Models
AC1206DR-131M3L Part Data Attributes
|
AC1206DR-131M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-131M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-131M3L
This table gives cross-reference parts and alternative options found for AC1206DR-131M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-131M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216D1304AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AC1206DR-131M3L vs RCS3216D1304AS |
CRCW12061M30DKECP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC1206DR-131M3L vs CRCW12061M30DKECP |
AC1206DR-101M3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-131M3L vs AC1206DR-101M3L |
D25/CRCW1206-P1001M30.5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AC1206DR-131M3L vs D25/CRCW1206-P1001M30.5%EG1E3 |
CRCW12061M30DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC1206DR-131M3L vs CRCW12061M30DKEAP |
CRCW1206-P10013040.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AC1206DR-131M3L vs CRCW1206-P10013040.5%RT6 |
AF1206DR-071M3L | Fixed Resistor, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-131M3L vs AF1206DR-071M3L |
PWR12D1304TEO | Fixed Resistor, 0.3333W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206DR-131M3L vs PWR12D1304TEO |
AF1206DR-131M3L | Fixed Resistor, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-131M3L vs AF1206DR-131M3L |
RPC1206DG1M30 | Fixed Resistor, Thick Film, 0.33W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206DR-131M3L vs RPC1206DG1M30 |