Part Details for AC1206DR-13147RL by YAGEO Corporation
Overview of AC1206DR-13147RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DR-13147RL
AC1206DR-13147RL CAD Models
AC1206DR-13147RL Part Data Attributes
|
AC1206DR-13147RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-13147RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-13147RL
This table gives cross-reference parts and alternative options found for AC1206DR-13147RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-13147RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12D1470CT | Fixed Resistor, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206DR-13147RL vs CAS12D1470CT |
TSR8GTD1470V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | AC1206DR-13147RL vs TSR8GTD1470V |
CR1206D147RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206DR-13147RL vs CR1206D147RP10 |
RS06K1470DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206DR-13147RL vs RS06K1470DCL |
CR1206D147RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206DR-13147RL vs CR1206D147RP05 |
RK73H2BTTED1470D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-13147RL vs RK73H2BTTED1470D |
MC1206P-1470-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | AC1206DR-13147RL vs MC1206P-1470-DTQ |
RK73H2BTBK1470D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-13147RL vs RK73H2BTBK1470D |
RK73H2BLTE1470D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-13147RL vs RK73H2BLTE1470D |
RK73H2BTTE1470D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-13147RL vs RK73H2BTTE1470D |