Part Details for AC1206DR-1029K4L by YAGEO Corporation
Overview of AC1206DR-1029K4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DR-1029K4L
AC1206DR-1029K4L CAD Models
AC1206DR-1029K4L Part Data Attributes
|
AC1206DR-1029K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-1029K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-1029K4L
This table gives cross-reference parts and alternative options found for AC1206DR-1029K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-1029K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTE2942D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-1029K4L vs RK73H2BXTE2942D |
ERJU08D2942V | Fixed Resistor, | Panasonic Electronic Components | AC1206DR-1029K4L vs ERJU08D2942V |
CR1206D29K4D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206DR-1029K4L vs CR1206D29K4D50 |
RK73H2BRTTEB2942D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-1029K4L vs RK73H2BRTTEB2942D |
RK73H2BRTBK2942D | RES,SMT,THICK FILM,29.4K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | AC1206DR-1029K4L vs RK73H2BRTBK2942D |
RS06K2942DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206DR-1029K4L vs RS06K2942DCL |
TSR8GD2942V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | AC1206DR-1029K4L vs TSR8GD2942V |
CR-06DLF--29K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206DR-1029K4L vs CR-06DLF--29K4 |
ERJS08D2942V | Fixed Resistor, | Panasonic Electronic Components | AC1206DR-1029K4L vs ERJS08D2942V |
MC1206P-2942-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | AC1206DR-1029K4L vs MC1206P-2942-DTQ |