Part Details for AC1206DR-0764R9L by YAGEO Corporation
Overview of AC1206DR-0764R9L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206DR-0764R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 64.9 Ohms 0.5% 1/4W 100PPM AEC-Q20 | 0 |
|
$0.0197 / $0.0240 | RFQ |
Part Details for AC1206DR-0764R9L
AC1206DR-0764R9L CAD Models
AC1206DR-0764R9L Part Data Attributes
|
AC1206DR-0764R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-0764R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-0764R9L
This table gives cross-reference parts and alternative options found for AC1206DR-0764R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-0764R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DL6--64R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206DR-0764R9L vs CR-06DL6--64R9 |
SR1206DR-0764R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-0764R9L vs SR1206DR-0764R9L |
CRCW120664R9D100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AC1206DR-0764R9L vs CRCW120664R9D100RT6 |
CR1206-4W-64R9DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | AC1206DR-0764R9L vs CR1206-4W-64R9DPT |
RK73H2BXTED64R9D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-0764R9L vs RK73H2BXTED64R9D |
RK73H2BTTD64R9D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-0764R9L vs RK73H2BTTD64R9D |
RK73H2BTTDD64R9D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-0764R9L vs RK73H2BTTDD64R9D |
RMC32K64R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-0764R9L vs RMC32K64R9DB |
RGC1206DTD64R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206DR-0764R9L vs RGC1206DTD64R9 |
PWR12D64R9TEO | Fixed Resistor, 0.3333W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206DR-0764R9L vs PWR12D64R9TEO |