Part Details for AC1206DR-071K4L by YAGEO Corporation
Overview of AC1206DR-071K4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DR-071K4L
AC1206DR-071K4L CAD Models
AC1206DR-071K4L Part Data Attributes
|
AC1206DR-071K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-071K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-071K4L
This table gives cross-reference parts and alternative options found for AC1206DR-071K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-071K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBK1401D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-071K4L vs RK73H2BGBK1401D |
CR1206D1K4P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206DR-071K4L vs CR1206D1K4P05 |
MC1206P-1401-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-071K4L vs MC1206P-1401-DB101 |
RK73H2BTTEB1401D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-071K4L vs RK73H2BTTEB1401D |
CAS12D1401CT | Fixed Resistor, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206DR-071K4L vs CAS12D1401CT |
TSR8GD1401V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | AC1206DR-071K4L vs TSR8GD1401V |
SG73P2BTTDD1401D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-071K4L vs SG73P2BTTDD1401D |
CR321401DV | Fixed Resistor, 0.125W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | AC1206DR-071K4L vs CR321401DV |
TSR8GTD1401V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | AC1206DR-071K4L vs TSR8GTD1401V |
RC1206DR-071K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-071K4L vs RC1206DR-071K4L |