AC119A-91-36
Description: 0MHz - 4000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.6dB INSERTION LOSS-MAX

Overview of AC119A-91-36 by Cobham RFMW Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Entertainment and Gaming

CAD Models for AC119A-91-36 by Cobham RFMW Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC119A-91-36 by Cobham RFMW Solutions

AC119A-91-36
Cobham RFMW Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/WEINSCHEL INC
Reach Compliance Code
unknown
Additional Feature
N-F; TNC-F, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W
Attenuation-Nom
91 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
33.01 dBm
Insertion Loss-Max
1.6 dB
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
Operating Temperature-Max
54 °C
Operating Temperature-Min
RF/Microwave Device Type
VARIABLE ATTENUATOR
VSWR-Max
1.35
Want to compare parts?
  1. AC119A-91-36
    Cobham RFMW Solutions
    0MHz - 4000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.6dB INSERTION LOSS-MAX
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC119A-91-36 by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC119A-91-36 by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of AC119A-91-36 would you like to use for your alert(s)?
  • Please alert me when AC119A-91-36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC119A-91-36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC119A-91-36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC119A-91-36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC119A-91-36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC119A-91-36 by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: