Part Details for AC1020FK-0747KL by YAGEO Corporation
Overview of AC1020FK-0747KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1020FK-0747KL
AC1020FK-0747KL CAD Models
AC1020FK-0747KL Part Data Attributes
|
AC1020FK-0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1020FK-0747KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1020FK-0747KL
This table gives cross-reference parts and alternative options found for AC1020FK-0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1020FK-0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1020-47KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 47000ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1020FK-0747KL vs WHPC1020-47KFT4 |
WR201WF4702T4E | Fixed Resistor, Thick Film, 1W, 47000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1020FK-0747KL vs WR201WF4702T4E |
BCTW001020-4702FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020FK-0747KL vs BCTW001020-4702FTE |
WK73R2HTTE4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC1020FK-0747KL vs WK73R2HTTE4702F |
ACTW001020-4702FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020FK-0747KL vs ACTW001020-4702FTE |
ACTW001020-4702FTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | AC1020FK-0747KL vs ACTW001020-4702FTP |
WR201WF4702T5E | Fixed Resistor, Thick Film, 1W, 47000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1020FK-0747KL vs WR201WF4702T5E |
WHPC1020-47KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC1020FK-0747KL vs WHPC1020-47KFT4 |