Part Details for AC0805JR-7W2M4L by YAGEO Corporation
Overview of AC0805JR-7W2M4L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-7W2M4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 2.4M Ohms 5% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0062 / $0.0081 | RFQ |
Part Details for AC0805JR-7W2M4L
AC0805JR-7W2M4L CAD Models
AC0805JR-7W2M4L Part Data Attributes
|
AC0805JR-7W2M4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-7W2M4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-7W2M4L
This table gives cross-reference parts and alternative options found for AC0805JR-7W2M4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-7W2M4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR05JTEV2404N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | AC0805JR-7W2M4L vs SWR05JTEV2404N |
SWR05JBEV2404N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | AC0805JR-7W2M4L vs SWR05JBEV2404N |
CPW21-245-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805JR-7W2M4L vs CPW21-245-JY |
AC0805JR-3W2M4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-7W2M4L vs AC0805JR-3W2M4L |