Part Details for AC0805JR-3W1R1L by YAGEO Corporation
Overview of AC0805JR-3W1R1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805JR-3W1R1L
AC0805JR-3W1R1L CAD Models
AC0805JR-3W1R1L Part Data Attributes
|
AC0805JR-3W1R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-3W1R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-3W1R1L
This table gives cross-reference parts and alternative options found for AC0805JR-3W1R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-3W1R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ATTPD1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805JR-3W1R1L vs SG73P2ATTPD1R1J |
SG73S2ALTP1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805JR-3W1R1L vs SG73S2ALTP1R1J |
SWR05JBFV1R10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | AC0805JR-3W1R1L vs SWR05JBFV1R10 |
SWR05JBFV1R10N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | AC0805JR-3W1R1L vs SWR05JBFV1R10N |
CPW21-1R1-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805JR-3W1R1L vs CPW21-1R1-JL |
SG73P2ALTED1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805JR-3W1R1L vs SG73P2ALTED1R1J |
FPS05JV-1R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805JR-3W1R1L vs FPS05JV-1R1 |
RPC0805JT1R10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805JR-3W1R1L vs RPC0805JT1R10 |
RK73B2AGTE1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805JR-3W1R1L vs RK73B2AGTE1R1J |
RK73B2ARTBK1R1J | RES,SMT,THICK FILM,1.1 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | AC0805JR-3W1R1L vs RK73B2ARTBK1R1J |