Part Details for AC0805JR-0768RL by YAGEO Corporation
Overview of AC0805JR-0768RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-0768RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3349
|
Newark | Res, 68R, 5%, 0.125W, Thick Film, 0805, Resistance:68Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0768RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
59AK3348
|
Newark | Res, 68R, 5%, 0.125W, Thick Film, 0805, Resistance:68Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0768RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-AC0805JR-0768RLCT-ND
|
DigiKey | RES SMD 68 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
AC0805JR-0768RL
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805JR-0768RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AC0805JR-0768RL
|
Mouser Electronics | Thick Film Resistors - SMD 68 Ohms 125 mW 0805 5% AEC-Q200 Standard Power Version RoHS: Compliant | 374 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 68 OHM 5% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0033 / $0.0043 | Buy Now |
DISTI #
AC0805JR-0768RL
|
Avnet Abacus | SMD Chip Resistor, 68 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805JR-0768RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | RES SMD 68 OHM 5% 1/8W 0805 | 53290 |
|
$0.0019 / $0.0086 | Buy Now |
Part Details for AC0805JR-0768RL
AC0805JR-0768RL CAD Models
AC0805JR-0768RL Part Data Attributes
|
AC0805JR-0768RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-0768RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-0768RL
This table gives cross-reference parts and alternative options found for AC0805JR-0768RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-0768RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT05680JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | AC0805JR-0768RL vs RTT05680JTP |
RMNW20K680JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-0768RL vs RMNW20K680JB |
CR-05JL7---68R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-0768RL vs CR-05JL7---68R- |
9C08052A68R0JKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | AC0805JR-0768RL vs 9C08052A68R0JKPF3 |
RMEF0805JT68R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-0768RL vs RMEF0805JT68R0 |
WR08X680JQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 68ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805JR-0768RL vs WR08X680JQLJ |
CR0805T100W68R+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | AC0805JR-0768RL vs CR0805T100W68R+-5% |
RC0805JRF1368R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-0768RL vs RC0805JRF1368R |
CR21-680-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-0768RL vs CR21-680-JY |
NRC-AS10J680TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | AC0805JR-0768RL vs NRC-AS10J680TRQYF |