Part Details for AC0805JR-0715RL by YAGEO Corporation
Overview of AC0805JR-0715RL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2697
|
Newark | Res, 15R, 5%, 0.125W, Thick Film, 0805, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0715RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
59AK5339
|
Newark | Res, 15R, 5%, 0.125W, Thick Film, 0805, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0715RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-AC0805JR-0715RLCT-ND
|
DigiKey | RES SMD 15 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2431 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
AC0805JR-0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805JR-0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-AC0805JR-0715RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 125 mW 0805 5% AEC-Q200 Standard Power Version RoHS: Compliant | 32925 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03351267
|
Arrow Electronics | Res Thick Film 0805 15 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2146 | Europe - 1150000 |
|
$0.0017 | Buy Now |
|
Future Electronics | Res Thick Film 0805 15 Ohm 5% 0.125W(1/8W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0025 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor, 15 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose RoHS: Compliant |
999000 Partner Stock |
|
$0.0028 / $0.0036 | Buy Now |
DISTI #
60644591
|
Verical | Res Thick Film 0805 15 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2146 | Americas - 1150000 |
|
$0.0028 | Buy Now |
DISTI #
84937205
|
Verical | Res Thick Film 0805 15 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4099 Package Multiple: 1 Date Code: 2133 | Americas - 5000 |
|
$0.0073 / $0.0076 | Buy Now |
Part Details for AC0805JR-0715RL
AC0805JR-0715RL CAD Models
AC0805JR-0715RL Part Data Attributes
|
AC0805JR-0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-0715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-0715RL
This table gives cross-reference parts and alternative options found for AC0805JR-0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDI080515R5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | AC0805JR-0715RL vs CDI080515R5%100PPM/KKP5 |
NMCR0805JT15R0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,15 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | AC0805JR-0715RL vs NMCR0805JT15R0 |
9C08052A15R0JKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | AC0805JR-0715RL vs 9C08052A15R0JKAFT |
NMCR0805JG15R0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,15 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | AC0805JR-0715RL vs NMCR0805JG15R0 |
RTT05150JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | AC0805JR-0715RL vs RTT05150JTP |
RC0805JR-0715R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AC0805JR-0715RL vs RC0805JR-0715R |
RS05K15R0JBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC0805JR-0715RL vs RS05K15R0JBG |
CDI080515R5%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | AC0805JR-0715RL vs CDI080515R5%100PPM/KKP10 |
RS05K150JTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC0805JR-0715RL vs RS05K150JTG |
WR08X150JGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805JR-0715RL vs WR08X150JGLJ |