Datasheets
AC0805FR-7W2K61L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for AC0805FR-7W2K61L by YAGEO Corporation

Overview of AC0805FR-7W2K61L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC0805FR-7W2K61L

Part # Distributor Description Stock Price Buy
DISTI # 13-AC0805FR-7W2K61LTR-ND
DigiKey RES 2.61K OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0124
$0.0124 Buy Now
DISTI # AC0805FR-7W2K61L
Avnet Americas Chip Resistor Automotive Grade Thick Film 0805 2.61kOhm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-7W2K61L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 555000
  • 5,000 $0.0047
  • 10,000 $0.0046
  • 20,000 $0.0045
$0.0045 / $0.0047 Buy Now
DISTI # 603-AC0805FR-7W2K61L
Mouser Electronics Thick Film Resistors - SMD 2.61kOhms 1/8W 0805 1% AEC-Q200 Double Power Version RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0480
  • 100 $0.0270
  • 1,000 $0.0160
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0080
$0.0080 / $0.1300 Order Now
Future Electronics 0805 2.61K Ohms 1% Double Power Automotive Grade Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 10000
Reel
  • 5,000 $0.0093
  • 20,000 $0.0089
  • 75,000 $0.0085
  • 150,000 $0.0083
  • 375,000 $0.0078
$0.0078 / $0.0093 Buy Now
Ozdisan Elektronik RES.(2012) 0805 2.61K Ohms 1% 1/4W 100PPM AEC-Q200 0
  • 50 $0.0090
  • 5,000 $0.0069
$0.0069 / $0.0090 RFQ

Part Details for AC0805FR-7W2K61L

AC0805FR-7W2K61L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC0805FR-7W2K61L Part Data Attributes

AC0805FR-7W2K61L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC0805FR-7W2K61L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Additional Feature LASER TRIMBLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2610 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for AC0805FR-7W2K61L

This table gives cross-reference parts and alternative options found for AC0805FR-7W2K61L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W2K61L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RPC0805FT2K61 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AC0805FR-7W2K61L vs RPC0805FT2K61
RAF05K2611FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd AC0805FR-7W2K61L vs RAF05K2611FCL
MR08X2611FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation AC0805FR-7W2K61L vs MR08X2611FBL
FPF05FW-2611 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd AC0805FR-7W2K61L vs FPF05FW-2611
CR0805F2K61P200.25W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd AC0805FR-7W2K61L vs CR0805F2K61P200.25W
CPW21-2611-FL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited AC0805FR-7W2K61L vs CPW21-2611-FL
NRCW10F2611TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AC0805FR-7W2K61L vs NRCW10F2611TRF
RMH10FT2611 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd AC0805FR-7W2K61L vs RMH10FT2611
AC0805FR-3W2K61L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation AC0805FR-7W2K61L vs AC0805FR-3W2K61L
CRS0805AFX-2611ELF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc AC0805FR-7W2K61L vs CRS0805AFX-2611ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0805FR-7W2K61L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0805FR-7W2K61L by YAGEO Corporation

  • Please alert me when AC0805FR-7W2K61L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC0805FR-7W2K61L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0805FR-7W2K61L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC0805FR-7W2K61L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0805FR-7W2K61L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0805FR-7W2K61L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: