There are no models available for this part yet.
Overview of AC0805FR-7W28RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805FR-7W28RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(2012) 0805 28 Ohms 1% 1/4W 100PPM AEC-Q200 SM | 0 |
|
$0.0072 / $0.0094 | RFQ |
CAD Models for AC0805FR-7W28RL by YAGEO Corporation
Part Data Attributes for AC0805FR-7W28RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
28 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805FR-7W28RL
This table gives cross-reference parts and alternative options found for AC0805FR-7W28RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W28RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10F28R0CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805FR-7W28RL vs RM10F28R0CT-H |
RK73H2ATTD28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W28RL vs RK73H2ATTD28R0F |
CR-05FP7---28R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-7W28RL vs CR-05FP7---28R |
CPW21-28R0-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805FR-7W28RL vs CPW21-28R0-FL |
FPF05FW-28R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-7W28RL vs FPF05FW-28R0 |
RK73H2ARTTE28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-7W28RL vs RK73H2ARTTE28R0F |
RK73H2ARTTED28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-7W28RL vs RK73H2ARTTED28R0F |
RMH10R-28R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805FR-7W28RL vs RMH10R-28R-F |
RK73H2AGTD28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W28RL vs RK73H2AGTD28R0F |
RAS10FTN28R0 | Fixed Resistor, 0.25W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805FR-7W28RL vs RAS10FTN28R0 |