Part Details for AC0805FR-7W1K8L by YAGEO Corporation
Overview of AC0805FR-7W1K8L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W1K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9169
|
Newark | Res, 1K8, 1%, 0.25W, Thick Film, 0805, Resistance:1.8Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-7W1K8L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
59AK1194
|
Newark | Res, 1K8, 1%, 0.25W, Thick Film, 0805, Resistance:1.8Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-7W1K8L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
13-AC0805FR-7W1K8L-ND
|
DigiKey | RES 1.8K OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0133 | Buy Now |
DISTI #
AC0805FR-7W1K8L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 1.8kOhm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-7W1K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
603-AC0805FR-7W1K8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8Ohms 1/8W 0805 1% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0080 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0037 | Buy Now |
DISTI #
AC0805FR-7W1K8L
|
TTI | Thick Film Resistors - SMD 1.8Ohms 1/8W 0805 1% AEC-Q200 Double Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0030 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.8K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0069 / $0.0090 | RFQ |
Part Details for AC0805FR-7W1K8L
AC0805FR-7W1K8L CAD Models
AC0805FR-7W1K8L Part Data Attributes
|
AC0805FR-7W1K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W1K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-7W1K8L
This table gives cross-reference parts and alternative options found for AC0805FR-7W1K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W1K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTED1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-7W1K8L vs RK73H2ARTTED1801F |
RMCP0805FG1K80 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-7W1K8L vs RMCP0805FG1K80 |
MR08X1801FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W1K8L vs MR08X1801FTL |
RK73H2ALTED1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W1K8L vs RK73H2ALTED1801F |
RK73H2AGTD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W1K8L vs RK73H2AGTD1801F |
RAF05K182FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W1K8L vs RAF05K182FCL |
RK73H2ATTD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W1K8L vs RK73H2ATTD1801F |
AC0805FR-3W1K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-7W1K8L vs AC0805FR-3W1K8L |
RK73H2ARTTDD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-7W1K8L vs RK73H2ARTTDD1801F |
RK73H2AXTP1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W1K8L vs RK73H2AXTP1801F |