Part Details for AC0805FR-3W280RL by YAGEO Corporation
Overview of AC0805FR-3W280RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805FR-3W280RL
AC0805FR-3W280RL CAD Models
AC0805FR-3W280RL Part Data Attributes
|
AC0805FR-3W280RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-3W280RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-3W280RL
This table gives cross-reference parts and alternative options found for AC0805FR-3W280RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-3W280RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGBK2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-3W280RL vs RK73H2AGBK2800F |
RK73H2ARTTED2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-3W280RL vs RK73H2ARTTED2800F |
RAF05K2800FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-3W280RL vs RAF05K2800FBL |
RK73H2AXTD2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-3W280RL vs RK73H2AXTD2800F |
RK73H2ALTP2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-3W280RL vs RK73H2ALTP2800F |
RMCP0805FT280R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-3W280RL vs RMCP0805FT280R |
RK73H2ARTTE2800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-3W280RL vs RK73H2ARTTE2800F |
FPF05FV-2800 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-3W280RL vs FPF05FV-2800 |
RAF05K2800FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-3W280RL vs RAF05K2800FCG |
CR20-2800FV | Fixed Resistor, 0.25W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805FR-3W280RL vs CR20-2800FV |