Part Details for AC0805FR-3W270KL by YAGEO Corporation
Overview of AC0805FR-3W270KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805FR-3W270KL
AC0805FR-3W270KL CAD Models
AC0805FR-3W270KL Part Data Attributes
|
AC0805FR-3W270KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-3W270KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-3W270KL
This table gives cross-reference parts and alternative options found for AC0805FR-3W270KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-3W270KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTED2703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-3W270KL vs RK73H2AGTED2703F |
TFP0805R2703FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AC0805FR-3W270KL vs TFP0805R2703FA-T5 |
MR08X2703FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-3W270KL vs MR08X2703FBL |
WF08P2703FTL | Fixed Resistor, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805FR-3W270KL vs WF08P2703FTL |
RAF05K274FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-3W270KL vs RAF05K274FTL |
RAF05K274FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-3W270KL vs RAF05K274FCL |
NRCW10F2703TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AC0805FR-3W270KL vs NRCW10F2703TRF |
AC0805FR-7W270KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-3W270KL vs AC0805FR-7W270KL |
RMH10FT2703 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805FR-3W270KL vs RMH10FT2703 |
MR08X2703FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-3W270KL vs MR08X2703FTL |