Part Details for AC0805FR-133K16L by YAGEO Corporation
Overview of AC0805FR-133K16L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-133K16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-133K16L-ND
|
DigiKey | RES 3.16K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 | Buy Now |
DISTI #
AC0805FR-133K16L
|
Avnet Americas | Resistor Thick Film 0805 3.16k Ohm ?1% 1/8W ?100ppm/?C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805FR-133K16L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
603-AC0805FR-133K16L
|
Mouser Electronics | Thick Film Resistors - SMD 3.16k Ohms 1% 0805 -55C / +155C AEC--Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
AC0805FR-133K16L
|
TTI | Thick Film Resistors - SMD 3.16k Ohms 1% 0805 -55C / +155C AEC--Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0034 / $0.0038 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 3.16K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for AC0805FR-133K16L
AC0805FR-133K16L CAD Models
AC0805FR-133K16L Part Data Attributes
|
AC0805FR-133K16L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-133K16L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-133K16L
This table gives cross-reference parts and alternative options found for AC0805FR-133K16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-133K16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-103K16L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-133K16L vs AF0805FR-103K16L |
RC2012F3161AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | AC0805FR-133K16L vs RC2012F3161AS |
WR08X3161FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805FR-133K16L vs WR08X3161FQR |
CR-05FLF--3K16 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-133K16L vs CR-05FLF--3K16 |
CRCW08053161FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-133K16L vs CRCW08053161FRT1 |
232273463162 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-133K16L vs 232273463162 |
WR08X3161FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AC0805FR-133K16L vs WR08X3161FBL |
NRCS10F3161TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AC0805FR-133K16L vs NRCS10F3161TRF |
RMCS1/103.16K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-133K16L vs RMCS1/103.16K1%A |
ADF08053K161%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-133K16L vs ADF08053K161%100PPM/KKP20 |